Part Details for ECO78CBB102W6833 by Vishay Intertechnologies
Overview of ECO78CBB102W6833 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO78CBB102W6833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO78CBB102W6833
|
Avnet Asia | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 300 mW, ± 20% (Alt: ECO78CBB102W6833) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |