Part Details for ECOC-2522-38.880-3HC by ECS International Inc
Overview of ECOC-2522-38.880-3HC by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ECOC-2522-38.880-3HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2266-ND
|
DigiKey | XTAL OSC OCXO 38.8800MHZ CMOS Min Qty: 15 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$91.6747 | Buy Now |
DISTI #
ECOC-2522-38.880-3
|
Avnet Americas | OSC OCXO 38.88MHZ CMOS SMD Tray ECOC-2522 OCXO 38.88MHz Standby (Power Down) CMOS 3.3V 30ppb -40 C ~ 75 C - Surface Mount 1.000" L x 0.866" W (25.40mm x 22.00mm) 0.500" (12.70mm) 6-SMD (5 pads), No - Trays (Alt: ECOC-2522-38.880-3) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$89.6582 / $104.5095 | Buy Now |
DISTI #
520-O2522-38.88-3HC
|
Mouser Electronics | OCXO Oscillators 38.88MHz 3.3V 30ppb -40C +75C RoHS: Compliant | 0 |
|
$91.6700 / $91.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$88.3700 | Buy Now |
|
Onlinecomponents.com | Oscillator - OCXO - 38.88MHz - CMOS - 3.3V - ±30ppb -40°C to 75°C - 6-SMD - 1.000"x 0.866"(25.40mm x 22.00mm) - No Lead (DFN - LCC) RoHS: Compliant | 0 |
|
$85.3500 / $178.7700 | Buy Now |