Part Details for ECOC-7050-19.440-BN-TR by ECS International Inc
Overview of ECOC-7050-19.440-BN-TR by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOC-7050-19.440-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECOC-7050-19.440-BN-TR-ND
|
DigiKey | XTAL OSC OCXO 19.4400MHZ LVCMOS Min Qty: 1 Lead time: 18 Weeks Container: Strip |
25 In Stock |
|
$26.8660 / $30.3000 | Buy Now |
DISTI #
520-ECOC705019440BNT
|
Mouser Electronics | OCXO Oscillators 19.440 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 RoHS: Compliant | 25 |
|
$25.7400 / $30.3000 | Buy Now |