Part Details for ECOS1JP153FA by Panasonic Electronic Components
Overview of ECOS1JP153FA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1JP153FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S1JP153FA
|
Avnet Americas | Cap Aluminum 15000uF 63V 20% (40 X 50mm) 10mm 0.033 Ohm 7530mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S1JP153FA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.7283 / $5.3537 | Buy Now |
DISTI #
ECO-S1JP153FA
|
Avnet Americas | Cap Aluminum 15000uF 63V 20% (40 X 50mm) 10mm 0.033 Ohm 7530mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S1JP153FA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.7283 / $5.3537 | Buy Now |
Part Details for ECOS1JP153FA
ECOS1JP153FA CAD Models
ECOS1JP153FA Part Data Attributes:
|
ECOS1JP153FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1JP153FA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Manufacturer Series | TS-UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 7530 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1JP153FA
This table gives cross-reference parts and alternative options found for ECOS1JP153FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1JP153FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP31J153MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECOS1JP153FA vs HP31J153MCAWPEC |
HP31J153MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ECOS1JP153FA vs HP31J153MRA |
ECEP1JP153FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECOS1JP153FA vs ECEP1JP153FA |
EETUQ1J153LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECOS1JP153FA vs EETUQ1J153LA |
ESMH630VSN153MA63T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECOS1JP153FA vs ESMH630VSN153MA63T |
ECET1JU153W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS1JP153FA vs ECET1JU153W |
3KL1JVD159M40060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECOS1JP153FA vs 3KL1JVD159M40060 |
82DA153M063MF2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECOS1JP153FA vs 82DA153M063MF2D |
LH063M15K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECOS1JP153FA vs LH063M15K0BPF-3550 |
3KL1JVB159M35070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECOS1JP153FA vs 3KL1JVB159M35070 |