Part Details for ECOS1VP153DA by Panasonic Electronic Components
Overview of ECOS1VP153DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1VP153DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS1VP153DA
|
Avnet Abacus | Electrolytic Capacitor, 15000uF, 35V, � 20%, Snap-In (Alt: ECOS1VP153DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1VP153DA
ECOS1VP153DA CAD Models
ECOS1VP153DA Part Data Attributes
|
ECOS1VP153DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1VP153DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.17371 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 5570 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1VP153DA
This table gives cross-reference parts and alternative options found for ECOS1VP153DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1VP153DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8153LEM3040LKN58F0 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP153DA vs 8153LEM3040LKN58F0 |
8153LEM3040LKN0850 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP153DA vs 8153LEM3040LKN0850 |
MALIEYN07BB515F02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ECOS1VP153DA vs MALIEYN07BB515F02K |
LS153M1V-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Xicon Passive Components | ECOS1VP153DA vs LS153M1V-3040 |
LS-153M1VL3A3040 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1VP153DA vs LS-153M1VL3A3040 |
1153LEM3040LKN98E0 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP153DA vs 1153LEM3040LKN98E0 |
LLS1V153MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | ECOS1VP153DA vs LLS1V153MEKB |
8153LEM3040LKN98E0 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP153DA vs 8153LEM3040LKN98E0 |
LH035M15K0BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ECOS1VP153DA vs LH035M15K0BP4-3040 |
B41231A7159M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS1VP153DA vs B41231A7159M062 |