Part Details for ECOS2AA682FA by Panasonic Electronic Components
Overview of ECOS2AA682FA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2AA682FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2AA682FA
|
Avnet Americas | Cap Aluminum 6800uF 100V 20% (40 X 50mm) 10mm 0.037 Ohm 4570mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2AA682FA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.5450 / $6.2784 | Buy Now |
Part Details for ECOS2AA682FA
ECOS2AA682FA CAD Models
ECOS2AA682FA Part Data Attributes
|
ECOS2AA682FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2AA682FA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4570 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2AA682FA
This table gives cross-reference parts and alternative options found for ECOS2AA682FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AA682FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK2A682MELD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Nichicon Corporation | ECOS2AA682FA vs LGK2A682MELD |
EETHC2A682EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOS2AA682FA vs EETHC2A682EJ |
EETHC2A682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOS2AA682FA vs EETHC2A682EA |
381LX682M100N052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | ECOS2AA682FA vs 381LX682M100N052 |
381LX682M100A082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | ECOS2AA682FA vs 381LX682M100A082 |
KMH100VS682M35X80T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ECOS2AA682FA vs KMH100VS682M35X80T2 |
HE2A688M40050HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Samwha Electronics | ECOS2AA682FA vs HE2A688M40050HC |
LGK2A682MHLC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT | Nichicon Corporation | ECOS2AA682FA vs LGK2A682MHLC |
EETHC2A682LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOS2AA682FA vs EETHC2A682LA |
KMH100VN682M35X80T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | ECOS2AA682FA vs KMH100VN682M35X80T4 |