There are no models available for this part yet.
Overview of ECOS2CB102CA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECOS2CB102CA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-S2CB102CA
|
Avnet Americas | Cap Aluminum 1000uF 160V 20% (25 X 40mm) Aluminum Cylindrical Can 10mm 0.199 Ohm 2200mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2CB102CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.9050 / $2.1570 | Buy Now |
CAD Models for ECOS2CB102CA by Panasonic Electronic Components
Part Data Attributes for ECOS2CB102CA by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
199 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.2 mA
|
Length
|
40 mm
|
Manufacturer Series
|
TS-HB
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2200 mA
|
Series
|
ECO-SB
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS2CB102CA
This table gives cross-reference parts and alternative options found for ECOS2CB102CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2CB102CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX102M160J042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ECOS2CB102CA vs 381LX102M160J042A |
LGU2C102MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECOS2CB102CA vs LGU2C102MERAGA |
LGU2C102MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECOS2CB102CA vs LGU2C102MEKA |
160MXC1000MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS2CB102CA vs 160MXC1000MEFCSN25X40 |
381LX102M160J042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ECOS2CB102CA vs 381LX102M160J042D |
LGU2C102MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECOS2CB102CA vs LGU2C102MELA |
LGU2C102MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECOS2CB102CA vs LGU2C102MERAHA |
ECEC2CB102CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECOS2CB102CA vs ECEC2CB102CA |