Part Details for ECOS2DA471BA by Panasonic Electronic Components
Overview of ECOS2DA471BA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2DA471BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2DA471BA
|
Avnet Americas | Electrolytic Capacitor, 470uF, 200V, ± 20%, Snap-In - Bulk (Alt: ECO-S2DA471BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4925 / $1.6899 | Buy Now |
DISTI #
ECO-S2DA471BA
|
Avnet Americas | Electrolytic Capacitor, 470uF, 200V, ± 20%, Snap-In - Bulk (Alt: ECO-S2DA471BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4925 / $1.6899 | Buy Now |
DISTI #
ECOS2DA471BA
|
Avnet Abacus | Electrolytic Capacitor, 470uF, 200V, � 20%, Snap-In (Alt: ECOS2DA471BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2DA471BA
ECOS2DA471BA CAD Models
ECOS2DA471BA Part Data Attributes:
|
ECOS2DA471BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2DA471BA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 353 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.91978 mA | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1400 mA | |
Series | TS-HA (REGULAR CAN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |