Part Details for ECOS2DA681CA by Panasonic Electronic Components
Overview of ECOS2DA681CA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2DA681CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 680uf, 200V, 20±% | 10 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 200V, 20±% (Also Known As: ECO-S2DA681CA) | 10 |
|
$1.8450 / $3.6900 | Buy Now |
DISTI #
ECOS2DA681CA
|
Avnet Abacus | Electrolytic Capacitor, 680uF, 200V, � 20%, Snap-In (Alt: ECOS2DA681CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2DA681CA
ECOS2DA681CA CAD Models
ECOS2DA681CA Part Data Attributes:
|
ECOS2DA681CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2DA681CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 244 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1063 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1700 mA | |
Series | TS-HA (REGULAR CAN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |