Part Details for ECOS2DP222EB by Panasonic Electronic Components
Overview of ECOS2DP222EB by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2DP222EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2DP222EB
|
Avnet Americas | Electrolytic Capacitor, 2200uF, 200V, ± 20%, Snap-In - Bulk (Alt: ECO-S2DP222EB) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9691 / $4.4941 | Buy Now |
DISTI #
ECOS2DP222EB
|
Avnet Abacus | Electrolytic Capacitor, 2200uF, 200V, � 20%, Snap-In (Alt: ECOS2DP222EB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2DP222EB
ECOS2DP222EB CAD Models
ECOS2DP222EB Part Data Attributes
|
ECOS2DP222EB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2DP222EB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.98997 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4920 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2DP222EB
This table gives cross-reference parts and alternative options found for ECOS2DP222EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2DP222EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2DP222FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2DP222EB vs ECEC2DP222FA |
200USG2200M30X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | ECOS2DP222EB vs 200USG2200M30X50 |
200PE2200DBC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECOS2DP222EB vs 200PE2200DBC |
200USG22000MST355X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | ECOS2DP222EB vs 200USG22000MST355X45 |
CESMS2D222M3550TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT | Samsung Semiconductor | ECOS2DP222EB vs CESMS2D222M3550TA |
200USG2200MST30X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | ECOS2DP222EB vs 200USG2200MST30X50 |
B43304A2228M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ECOS2DP222EB vs B43304A2228M007 |
EETUQ2D222L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2DP222EB vs EETUQ2D222L |
ECEC2DP222EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2DP222EB vs ECEC2DP222EB |
PS22D222MTB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ECOS2DP222EB vs PS22D222MTB |