Part Details for ECOS2GA151EL by Panasonic Electronic Components
Overview of ECOS2GA151EL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2GA151EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2GA151EL
|
Avnet Americas | Cap Aluminum 150uF 400V 20% (35 X 20mm) Snap-In 10mm 2000h 105°C Bulk - Bulk (Alt: ECO-S2GA151EL) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3837 / $2.6990 | Buy Now |