Part Details for ECOS2GA680CL by Panasonic Electronic Components
Overview of ECOS2GA680CL by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2GA680CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2GA680CL
|
Avnet Americas | Cap Aluminum 68uF 400V 20% (25 X 20mm) 10mm 2000 hr 105°C Bulk - Bulk (Alt: ECO-S2GA680CL) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6037 / $1.8158 | Buy Now |
DISTI #
ECO-S2GA680CL
|
Avnet Americas | Cap Aluminum 68uF 400V 20% (25 X 20mm) 10mm 2000 hr 105°C Bulk - Bulk (Alt: ECO-S2GA680CL) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6037 / $1.8158 | Buy Now |
DISTI #
ECOS2GA680CL
|
Avnet Abacus | Cap Aluminum 68uF 400V 20% (25 X 20mm) 10mm 2000 hr 105�C Bulk (Alt: ECOS2GA680CL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |