Part Details for ECOS2PA122EA by Panasonic Electronic Components
Overview of ECOS2PA122EA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2PA122EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2PA122EA
|
Avnet Americas | Cap Aluminum 1200uF 180V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2PA122EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$2.6752 / $3.0290 | Buy Now |
DISTI #
ECO-S2PA122EA
|
Avnet Americas | Cap Aluminum 1200uF 180V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2PA122EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$2.6752 / $3.0290 | Buy Now |
DISTI #
ECO-S2PA122EA
|
Avnet Americas | Cap Aluminum 1200uF 180V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2PA122EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$2.6752 / $3.0290 | Buy Now |
Part Details for ECOS2PA122EA
ECOS2PA122EA CAD Models
ECOS2PA122EA Part Data Attributes
|
ECOS2PA122EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2PA122EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.39427 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2PA122EA
This table gives cross-reference parts and alternative options found for ECOS2PA122EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2PA122EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2Z122MHLB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECOS2PA122EA vs LGU2Z122MHLB |
180PL1200TBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | SUN Electronic Industries Corporation | ECOS2PA122EA vs 180PL1200TBC |
ECEC2PB122DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2PA122EA vs ECEC2PB122DA |
LGU2Z122MHLC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECOS2PA122EA vs LGU2Z122MHLC |
CEAUF2S122M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECOS2PA122EA vs CEAUF2S122M40 |
ECEC2PA122DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2PA122EA vs ECEC2PA122DA |
180PE1200TBC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECOS2PA122EA vs 180PE1200TBC |
CEBUF2S122M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECOS2PA122EA vs CEBUF2S122M41 |
ECOS2PB122EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2PA122EA vs ECOS2PB122EB |
180PE1200THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECOS2PA122EA vs 180PE1200THC |