There are no models available for this part yet.
Overview of ECOS2PA222EA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for ECOS2PA222EA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-S2PA222EA
|
Avnet Americas | Cap Aluminum 2200uF 180V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2PA222EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9339 / $4.4543 | Buy Now |
CAD Models for ECOS2PA222EA by Panasonic Electronic Components
Part Data Attributes for ECOS2PA222EA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.88786 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
180 V
|
Reference Standard
|
IEC384-4
|
Ripple Current
|
2900 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS2PA222EA
This table gives cross-reference parts and alternative options found for ECOS2PA222EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2PA222EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2P222E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2PA222EA vs EETHC2P222E |
LGU2Z222MHLC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECOS2PA222EA vs LGU2Z222MHLC |
EETXB2P222EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2PA222EA vs EETXB2P222EB |
EETXB2P222L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2PA222EA vs EETXB2P222L |
180PL2200THD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | SUN Electronic Industries Corporation | ECOS2PA222EA vs 180PL2200THD |
ECOS2PB222EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2PA222EA vs ECOS2PB222EB |
381L222M180A072 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS2PA222EA vs 381L222M180A072 |
180PE2200TCD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECOS2PA222EA vs 180PE2200TCD |
180PE2200THD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECOS2PA222EA vs 180PE2200THD |
EETXB2P222EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2PA222EA vs EETXB2P222EA |