Part Details for ECOS2TP271DA by Panasonic Electronic Components
Overview of ECOS2TP271DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2TP271DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2TP271DA
|
Avnet Americas | Cap Aluminum 270uF 385V 20% (30 X 35mm) 10mm 0.675 Ohm 1670mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2TP271DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$2.2739 / $2.5747 | Buy Now |
Part Details for ECOS2TP271DA
ECOS2TP271DA CAD Models
ECOS2TP271DA Part Data Attributes
|
ECOS2TP271DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2TP271DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 675 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.96724 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2TP271DA
This table gives cross-reference parts and alternative options found for ECOS2TP271DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2TP271DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX271M385E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS2TP271DA vs SLPX271M385E5P3 |
QP277M2Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 385V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | ECOS2TP271DA vs QP277M2Y |
LP277M2Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 385V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | ECOS2TP271DA vs LP277M2Y |