-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1132CT-ND
|
DigiKey | CAP FILM 1UF 20% 16VDC 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81788 In Stock |
|
$0.2572 / $0.8500 | Buy Now |
DISTI #
ECP-U1C105MA5
|
Avnet Americas | Film Capacitor, 1 uF, 12 V, 16 V, ± 20%, Metallized Acrylic Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECP-U1C105MA5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2583 / $0.2925 | Buy Now |
DISTI #
ECP-U1C105MA5
|
Avnet Americas | Film Capacitor, 1 uF, 12 V, 16 V, ± 20%, Metallized Acrylic Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECP-U1C105MA5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2583 / $0.2925 | Buy Now |
DISTI #
667-ECP-U1C105MA5
|
Mouser Electronics | Film Capacitors 1uF 16VDC 20% 1210 Acryllic Resin RoHS: Compliant | 60647 |
|
$0.2430 / $0.8500 | Buy Now |
|
Future Electronics | ECPU Series 16 V 1 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$0.7750 | Buy Now |
|
Future Electronics | ECPU Series 16 V 1 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Capacitor Film - 1uF - 16V - 20% - 3.2 X 2.5 X 1.4mm - SMD - 85°C - T/R. RoHS: Compliant |
28779 In Stock |
|
$0.2316 / $0.4923 | Buy Now |
|
Bristol Electronics | 1643 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 562 |
|
$0.1547 / $0.4125 | Buy Now |
DISTI #
ECP-U1C105MA5
|
TTI | Film Capacitors 1uF 16VDC 20% 1210 Acryllic Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bag |
Americas - 74000 In Stock |
|
$0.2520 / $0.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy