There are no models available for this part yet.
Overview of ECPH20 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECPH20 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H3903
|
Newark | Command System Handle, Red, 21.72", Fixing Centers:21.72", Handle Material:-, Thread Size - Metric:-, Thread Size - Imperial:-, Product Range:Eclipse Ecph Series Rohs Compliant: Yes |Hammond ECPH20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$140.2200 / $140.5800 | Buy Now | |
DISTI #
3937-ECPH20-ND
|
DigiKey | HANDLE MTG CTR 20" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$213.4365 / $249.5600 | Buy Now | |
DISTI #
ECPH20-ND
|
DigiKey | HANDLE MTG CTR 20" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$135.1700 | Buy Now | |
DISTI #
546-ECPH20
|
Mouser Electronics | Electrical Enclosure Accessories Handle for ECP162010 - Red RoHS: Compliant | 0 |
|
$134.8300 / $135.1700 | Order Now | |
DISTI #
70320856
|
RS | Accessory, Hardware, Handle, CoMMand System, Red | Hammond Manufacturing ECPH20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.9900 / $154.2400 | RFQ | |
Onlinecomponents.com | handle RoHS: Compliant | 8 Factory Stock |
|
$116.8600 / $146.6400 | Buy Now | ||
Powell Electronics | HANDLE FOR ECP162010 Min Qty: 1 | 5 |
|
$117.3900 / $137.2600 | Buy Now | ||
Master Electronics | handle RoHS: Compliant | 8 Factory Stock |
|
$116.8600 / $146.6400 | Buy Now |
CAD Models for ECPH20 by Hammond Manufacturing
Part Data Attributes for ECPH20 by Hammond Manufacturing
ECPH20
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
ECPH20Hammond ManufacturingVS
-