-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E12683JF-ND
|
DigiKey | CAP FILM 0.068UF 5% 1.25KVDC RAD Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7232 | Buy Now |
DISTI #
ECQ-E12683JF
|
Avnet Americas | Cap Film 0.068uF 1250V PET 5% (31 X 8 X 17.5mm) Radial 27.5mm 105?C Bulk - Bulk (Alt: ECQ-E12683JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5992 / $0.6784 | Buy Now |
DISTI #
667-ECQ-E12683JF
|
Mouser Electronics | Film Capacitors 1.25kV 0.068uF 5% MPET L/S=27.5mm RoHS: Compliant | 997 |
|
$0.6690 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.6010 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 1250V PET 5% (31 X 8 X 17.5mm) Radial 27.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6220 / $0.9220 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 1250V PET 5% (31 X 8 X 17.5mm) Radial 27.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6220 / $0.9220 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 68nF 1250VDC ±5% 31x8x17.5 27.5MM RADIAL | 0 |
|
$0.8435 / $0.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy