-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0594
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1335JFB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
ECQ-E1335JFB-ND
|
DigiKey | CAP FILM 3.3UF 5% 100VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0729 | Buy Now |
DISTI #
ECQ-E1335JFB
|
Avnet Americas | Cap Film 3.3uF 100V PET 5% (18.5 X 8.5 X 21.5mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECQ-E1335JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9523 / $1.0783 | Buy Now |
DISTI #
667-ECQ-E1335JFB
|
Mouser Electronics | Film Capacitors 100VDC 3.3uF 5% MPET L/S=10mm RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.9540 | Buy Now |
|
Onlinecomponents.com | Cap Film 3.3uF 100V PET 5% (18.5 X 8.5 X 21.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0200 / $1.4900 | Buy Now |
|
Master Electronics | Cap Film 3.3uF 100V PET 5% (18.5 X 8.5 X 21.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0200 / $1.4900 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.3uF 100VDC ±5% 18.5x8.5x21.5 10MM THT | 0 |
|
$0.8931 / $1.0271 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy