-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0726
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1685JFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
ECQ-E1685JFW-ND
|
DigiKey | CAP FILM 6.8UF 5% 100VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3526 | Buy Now |
DISTI #
ECQ-E1685JFW
|
Avnet Americas | Cap Film 6.8uF 100V PET 5% (26 X 9 X 23.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E1685JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2006 / $1.3594 | Buy Now |
DISTI #
667-ECQ-E1685JFW
|
Mouser Electronics | Film Capacitors 100VDC 6.8uF 5% MPET L/S=15mm RoHS: Compliant | 638 |
|
$1.2800 / $3.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Cap Film 6.8uF 100V PET 5% (26 X 9 X 23.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
|
Master Electronics | Cap Film 6.8uF 100V PET 5% (26 X 9 X 23.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy