Part Details for ECQ-E1685KF. by Panasonic Electronic Components
Overview of ECQ-E1685KF. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-E1685KF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9055
|
Newark | Film Capacitor, 6.8Uf, 100Vdc, 10%, Radial Leaded, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6.8µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E1685KF. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |