-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0743
|
Newark | Film Capacitor, 0.82Uf, 100V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.82Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Holerohs Compliant: Yes |Panasonic ECQ-E1824JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$0.1000 | Buy Now |
DISTI #
P14634-ND
|
DigiKey | CAP FILM 0.82UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1398 In Stock |
|
$0.2336 / $0.5700 | Buy Now |
DISTI #
ECQ-E1824JF
|
Avnet Americas | Cap Film 0.82uF 100V PET 5% (12 X 6 X 13.5mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECQ-E1824JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3204 / $0.3628 | Buy Now |
DISTI #
667-ECQ-E1824JF
|
Mouser Electronics | Film Capacitors 100VDC 0.82uF 5% MPET L/S=10mm RoHS: Compliant | 1185 |
|
$0.3580 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3210 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 100V PET 5% (12 X 6 X 13.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3328 / $0.4929 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
ECQ-E1824JF
|
TTI | Film Capacitors 100VDC 0.82uF 5% MPET L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3130 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 100V PET 5% (12 X 6 X 13.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3328 / $0.4929 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 100VDC ±5% 12x6x13.5 10MM RADIAL | 0 |
|
$0.3024 / $0.3478 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy