-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0747
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1824JF3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3820 | Buy Now |
DISTI #
ECQ-E1824JF3-ND
|
DigiKey | CAP FILM 0.82UF 5% 100VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3934 | Buy Now |
DISTI #
ECQ-E1824JF3
|
Avnet Americas | Cap Film 0.82uF 100V PET 5% (12 X 6 X 18.5mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E1824JF3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3259 / $0.3690 | Buy Now |
DISTI #
667-ECQ-E1824JF3
|
Mouser Electronics | Film Capacitors 100VDC 0.82uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.3940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 100V PET 5% (12 X 6 X 18.5mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3333 / $0.4896 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 100V PET 5% (12 X 6 X 18.5mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3333 / $0.4896 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 100VDC ±5% 12x6x18.5 5MM RADIAL THT | 0 |
|
$0.3148 / $0.3620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy