-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0745
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1824JFB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.3800 | Buy Now |
DISTI #
ECQ-E1824JFB-ND
|
DigiKey | CAP FILM 0.82UF 5% 100VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3912 | Buy Now |
DISTI #
ECQ-E1824JFB
|
Avnet Americas | Cap Film 0.82uF 100V PET 5% (12 X 6 X 18.5mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECQ-E1824JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3241 / $0.3670 | Buy Now |
DISTI #
667-ECQ-E1824JFB
|
Mouser Electronics | Film Capacitors 100VDC 0.82uF 5% MPET L/S=10mm RoHS: Compliant | 779 |
|
$0.3620 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 100V PET 5% (12 X 6 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3367 / $0.4986 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 100V PET 5% (12 X 6 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3367 / $0.4986 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 100VDC ±5% 12x6x18.5 10MM RADIAL | 0 |
|
$0.3148 / $0.3620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy