-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10956-ND
|
DigiKey | CAP FILM 0.012UF 10% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1360 In Stock |
|
$0.0678 / $0.2800 | Buy Now |
DISTI #
ECQ-E2123KB
|
Avnet Americas | Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2123KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0806 / $0.0913 | Buy Now |
DISTI #
667-ECQ-E2123KB
|
Mouser Electronics | Film Capacitors 250VDC 0.012uF 10% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.0940 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0837 / $0.1071 | Buy Now |
|
Master Electronics | Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0837 / $0.1071 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 12nF 250VDC ±10% 7.9x4.2x7.1 5MM RADIAL | 0 |
|
$0.2568 / $0.2953 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy