-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0839
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2123KB3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
ECQ-E2123KB3-ND
|
DigiKey | CAP FILM 0.012UF 10% 250VDC RAD Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1294 | Buy Now |
DISTI #
ECQ-E2123KB3
|
Avnet Americas | Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E2123KB3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0893 / $0.1012 | Buy Now |
DISTI #
667-ECQ-E2123KB3
|
Mouser Electronics | Film Capacitors 250VDC 0.012uF 10% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks | 0 |
|
$0.0895 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.0927 / $0.1110 | Buy Now |
DISTI #
51699941
|
Verical | Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1401 | Americas - 2000 |
|
$0.1542 | Buy Now |
|
Master Electronics | Cap Film 0.012uF 250V PET 10% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.0927 / $0.1110 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 12nF 250VDC ±10% 7.9x4.2x12.1 5MM THT | 0 |
|
$0.2568 / $0.2953 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy