-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0895
|
Newark | Capacitor Polyester Film, 0.015Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.015µf, Capacitance Tolerance:± 10%, Voltage(Ac):150V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECQ-E2153KF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
EF2153-ND
|
DigiKey | CAP FILM 0.015UF 10% 250VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2765 In Stock |
|
$0.0906 / $0.4100 | Buy Now |
DISTI #
ECQ-E2153KF
|
Avnet Americas | Film Capacitor, 0.015 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2153KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0704 / $0.0797 | Buy Now |
DISTI #
667-ECQ-E2153KF
|
Mouser Electronics | Film Capacitors 250VDC 0.015uF 10% MPET L/S=7.5mm RoHS: Compliant | 1428 |
|
$0.0860 / $0.4100 | Buy Now |
DISTI #
70260029
|
RS | Capacitor, Polyester Met, Cap 0.015 uF, Tol 10%,Vol-Rtg 250 VDC, Radial, Straight, BLK | Panasonic Electronic Components ECQ-E2153KF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.2300 | RFQ |
|
Future Electronics | ECQE Series 250 V 0.015 uF ±10 % LS=7.5mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.0814 / $0.0935 | Buy Now |
|
Future Electronics | ECQE Series 250 V 0.015 uF ±10 % LS=7.5mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.0834 / $0.0914 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.015uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
1100 In Stock |
|
$0.0702 / $0.0880 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 15 | 200 |
|
$0.1688 / $0.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy