-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1031
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2225JFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 / $0.4290 | Buy Now |
DISTI #
ECQ-E2225JFW-ND
|
DigiKey | CAP FILM 2.2UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4409 | Buy Now |
DISTI #
ECQ-E2225JFW
|
Avnet Americas | Cap Film 2.2uF 250V PET 5% (26 X 8.5 X 21.3mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E2225JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3653 / $0.4136 | Buy Now |
DISTI #
667-ECQ-E2225JFW
|
Mouser Electronics | Film Capacitors 250VDC 2.2uF 5% MPET L/S=15mm RoHS: Compliant | 935 |
|
$0.4080 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3660 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.2uF 250V PET 5% (26 X 8.5 X 21.3mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3795 / $0.5620 | Buy Now |
DISTI #
ECQ-E2225JFW
|
TTI | Film Capacitors 250VDC 2.2uF 5% MPET L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3570 / $0.4140 | Buy Now |
|
Master Electronics | Cap Film 2.2uF 250V PET 5% (26 X 8.5 X 21.3mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3795 / $0.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy