Part Details for ECQ-E2225KFX by Panasonic Electronic Components
Overview of ECQ-E2225KFX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-E2225KFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E2225KFX-ND
|
DigiKey | CAP FILM 2.2UF 10% 250VDC RADIAL Min Qty: 1200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3512 | Buy Now |
DISTI #
667-ECQ-E2225KFX
|
Mouser Electronics | Film Capacitors ECQE(F), Met Polyester Film Cap Radial L RoHS: Compliant | 0 |
|
$0.2830 / $0.9500 | Order Now |
|
Future Electronics | ECQE Series-2.2 uF 250 V ±10% LS=22.5 mm Crimped Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 3600Bulk |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | ECQE Series-2.2 uF 250 V ±10% LS=22.5 mm Crimped Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0Bulk |
|
$0.3050 / $0.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2961 / $0.4332 | Buy Now | |
|
Master Electronics | 0 |
|
$0.2961 / $0.4332 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 3600 |
|
$0.3538 | Buy Now |
Part Details for ECQ-E2225KFX
ECQ-E2225KFX CAD Models
ECQ-E2225KFX Part Data Attributes:
|
ECQ-E2225KFX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECQ-E2225KFX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |