-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1084
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2275KB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.5680 | Buy Now |
DISTI #
P10984-ND
|
DigiKey | CAP FILM 2.7UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
592 In Stock |
|
$0.4336 / $1.2700 | Buy Now |
DISTI #
ECQ-E2275KB
|
Avnet Americas | Film Capacitor, 2.7 uF, 125 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2275KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4748 / $0.5375 | Buy Now |
DISTI #
667-ECQ-E2275KB
|
Mouser Electronics | Film Capacitors 250VDC 2.7uF 10% MPET L/S=17.5mm RoHS: Compliant | 0 |
|
$0.5240 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.4760 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.7uF 250V PET 10% (20.8 X 9.3 X 16.7mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$0.4884 / $1.2349 | Buy Now |
|
Master Electronics | Cap Film 2.7uF 250V PET 10% (20.8 X 9.3 X 16.7mm) Radial 17.5mm 105°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$0.4884 / $1.2349 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.7uF 250VDC ±10% 20.8x9.3x16.7 17.5MM | 0 |
|
$1.1610 / $1.2771 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy