-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8830
|
Newark | Film Capacitor, 0.033Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Voltage(Ac):150V, Voltage(Dc):250V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E2333JF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 / $0.1780 | Buy Now |
DISTI #
P14614-ND
|
DigiKey | CAP FILM 0.033UF 5% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
69 In Stock |
|
$0.0916 / $0.4100 | Buy Now |
DISTI #
ECQ-E2333JF
|
Avnet Americas | Film Capacitor, 0.033 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2333JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0838 / $0.0949 | Buy Now |
DISTI #
667-ECQ-E2333JF
|
Mouser Electronics | Film Capacitors 250VDC 0.033uF 5% MPET L/S=7.5mm RoHS: Compliant | 193 |
|
$0.0940 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 250V PET 5% (10.3 X 4.5 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0870 / $0.1113 | Buy Now |
DISTI #
ECQ-E2333JF
|
TTI | Film Capacitors 250VDC 0.033uF 5% MPET L/S=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0870 / $0.0920 | Buy Now |
DISTI #
ECQ-E2333JF
|
Avnet Americas | Film Capacitor, 0.033 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2333JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0838 / $0.0949 | Buy Now |
|
Chip1Cloud | CAP FILM 0.033UF 5% 250VDC RAD / Cap Film 0.033uF 250V PET 5% (10.3 X 4.5 X 7.5mm) Radial 7.5mm 105��C Bulk | 10800 |
|
RFQ | |
|
Master Electronics | Cap Film 0.033uF 250V PET 5% (10.3 X 4.5 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0870 / $0.1113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy