-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1184
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2395KBB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.1000 | Buy Now |
DISTI #
ECQ-E2395KBB-ND
|
DigiKey | CAP FILM 3.9UF 10% 250VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0518 | Buy Now |
DISTI #
ECQ-E2395KBB
|
Avnet Americas | Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 24.8mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECQ-E2395KBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9336 / $1.0571 | Buy Now |
DISTI #
667-ECQ-E2395KBB
|
Mouser Electronics | Film Capacitors 250VDC 3.9uF 10% MPET L/S=10mm RoHS: Compliant | 985 |
|
$1.0000 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.9360 | Buy Now |
|
Onlinecomponents.com | Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 24.8mm) Radial 10mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
|
Master Electronics | Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 24.8mm) Radial 10mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.9uF 250VDC ±10% 20.8x10.8x24.8 10MM THT | 0 |
|
$1.6002 / $1.7602 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy