-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2474JBB-ND
|
DigiKey | CAP FILM 0.47UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2245 | Buy Now |
DISTI #
ECQ-E2474JBB
|
Avnet Americas | Cap Film 0.47uF 250V PET 5% (12.3 X 6.2 X 16.4mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2474JBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1743 / $0.1974 | Buy Now |
DISTI #
667-ECQ-E2474JBB
|
Mouser Electronics | Film Capacitors 250VDC 0.47uF 5% MPET L/S=5mm RoHS: Compliant | 208 |
|
$0.1950 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1747 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.47uF 250V PET 5% (12.3 X 6.2 X 16.4mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1739 / $0.2064 | Buy Now |
DISTI #
ECQ-E2474JBB
|
TTI | Film Capacitors 250VDC 0.47uF 5% MPET L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1700 / $0.1970 | Buy Now |
|
Master Electronics | Cap Film 0.47uF 250V PET 5% (12.3 X 6.2 X 16.4mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1739 / $0.2064 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 470nF 250VDC ±5% 12.3x6.2x16.4 5MM RADIAL | 0 |
|
$0.3823 / $0.4396 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy