Part Details for ECQ-E2505KF by Panasonic Electronic Components
Overview of ECQ-E2505KF by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-E2505KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E2505KF-ND
|
DigiKey | PANASONIC CAP 5.0UF 250V FILM Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9187 | Buy Now |
DISTI #
ECQ-E2505KF
|
Avnet Americas | Cap Film 5uF 250V PET 10% Radial 105°C Bulk - Bulk (Alt: ECQ-E2505KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8155 / $0.9234 | Buy Now |
DISTI #
667-ECQ-E2505KF
|
Mouser Electronics | Film Capacitors 250VDC 5mmuF 10% MPET L/S=27.5mm RoHS: Compliant | 526 |
|
$0.8360 / $1.6100 | Buy Now |
|
Future Electronics | ECQE Series 250 V 5 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.8300 / $1.0300 | Buy Now |
|
Future Electronics | ECQE Series 250 V 5 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.8300 / $0.8650 | Buy Now |
|
Onlinecomponents.com | Cap Film 5uF 250V PET 10% Radial 105°C Bulk RoHS: Compliant | 0 |
|
$0.8740 / $1.2740 | Buy Now |
|
Master Electronics | Cap Film 5uF 250V PET 10% Radial 105°C Bulk RoHS: Compliant | 0 |
|
$0.8740 / $1.2740 | Buy Now |