-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1342
|
Newark | Film Capacitor, 0.82Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.82Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2824JB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 654 |
|
$0.0810 | Buy Now |
DISTI #
P14649-ND
|
DigiKey | CAP FILM 0.82UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
943 In Stock |
|
$0.2215 / $0.6000 | Buy Now |
DISTI #
ECQ-E2824JB
|
Avnet Americas | Cap Film 0.82uF 250V PET 5% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E2824JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2596 / $0.2939 | Buy Now |
DISTI #
667-ECQ-E2824JB
|
Mouser Electronics | Film Capacitors 250VDC 0.82uF 5% MPET L/S=12.5mm RoHS: Compliant | 0 |
|
$0.3070 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 250V PET 5% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Automotive Bulk RoHS: Compliant |
1 In Stock |
|
$0.2681 / $0.8787 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 250V PET 5% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Automotive Bulk RoHS: Compliant |
1 In Stock |
|
$0.2681 / $0.8787 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 250VDC ±5% 15.3x6.3x13.3 12.5MM | 0 |
|
$0.6038 / $0.6944 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy