Part Details for ECQ-E2W474KH by Panasonic Electronic Components
Overview of ECQ-E2W474KH by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-E2W474KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0765
|
Newark | Ecqe(H), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2W474KH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 / $0.4700 | Buy Now |
DISTI #
E6825-ND
|
DigiKey | CAP FILM 0.47UF 10% 450VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
18264 In Stock |
|
$0.3838 / $0.8300 | Buy Now |
DISTI #
ECQ-E2W474KH
|
Avnet Americas | Film Capacitor, 0.47 uF, 450 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2W474KH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.4449 | Buy Now |
DISTI #
667-ECQ-E2W474KH
|
Mouser Electronics | Film Capacitors 450DC 0.47uF 10% MPET L/S=10mm RoHS: Compliant | 895 |
|
$0.4390 / $1.0100 | Buy Now |
|
Future Electronics | CAP FILM 0.47UF 10% 450VDC RAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3940 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3990 / $0.7593 | Buy Now |
DISTI #
ECQ-E2W474KH
|
TTI | Film Capacitors 450DC 0.47uF 10% MPET L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.3890 / $0.4640 | Buy Now |
|
Master Electronics | Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3990 / $0.7593 | Buy Now |
Part Details for ECQ-E2W474KH
ECQ-E2W474KH CAD Models
ECQ-E2W474KH Part Data Attributes
|
ECQ-E2W474KH
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECQ-E2W474KH
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |