-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1387
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KFB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.1900 | Buy Now |
DISTI #
ECQ-E4104KFB-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2063 | Buy Now |
DISTI #
ECQ-E4104KFB
|
Avnet Americas | Film Capacitor, 0.1 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4104KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1508 / $0.1707 | Buy Now |
DISTI #
667-ECQ-E4104KFB
|
Mouser Electronics | Film Capacitors 400VDC 0.1uF 10% MPET L/S=10mm RoHS: Compliant | 1687 |
|
$0.1750 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1511 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 17mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1565 / $0.1874 | Buy Now |
|
Master Electronics | Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 17mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1565 / $0.1874 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 100nF 400VDC ±10% 12x6.3x17 10MM RADIAL | 0 |
|
$0.1714 / $0.1971 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy