-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1423
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4124RKF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.2630 | Buy Now |
DISTI #
ECQ-E4124RKF-ND
|
DigiKey | CAP FILM 0.12UF 10% 400VDC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
DISTI #
ECQ-E4124RKF
|
Avnet Americas | Film Capacitor, 0.12 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E4124RKF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1979 / $0.2241 | Buy Now |
DISTI #
667-ECQ-E4124RKF
|
Mouser Electronics | Film Capacitors 400VDC 0.12uF 10% MPET L/S=7.5mm RoHS: Compliant | 1884 |
|
$0.2210 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1983 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.12uF 400V PET 10% (18.5 X 5 X 15mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2085 / $0.2628 | Buy Now |
|
Master Electronics | Cap Film 0.12uF 400V PET 10% (18.5 X 5 X 15mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2085 / $0.2628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy