-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1491
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4223JFB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 / $0.1260 | Buy Now |
DISTI #
ECQ-E4223JFB-ND
|
DigiKey | CAP FILM 0.022UF 5% 400VDC RAD Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1284 | Buy Now |
DISTI #
ECQ-E4223JFB
|
Avnet Americas | Film Capacitor, 0.022 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4223JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0997 / $0.1129 | Buy Now |
DISTI #
667-ECQ-E4223JFB
|
Mouser Electronics | Film Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm RoHS: Compliant | 2314 |
|
$0.1120 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0999 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 400V PET 5% (10.3 X 4.8 X 12.9mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1035 / $0.1324 | Buy Now |
DISTI #
ECQ-E4223JFB
|
TTI | Film Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0970 / $0.1100 | Buy Now |
|
Master Electronics | Cap Film 0.022uF 400V PET 5% (10.3 X 4.8 X 12.9mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1035 / $0.1324 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 22nF 400VDC ±5% 10.3x4.8x12.9 7.5MM THT | 0 |
|
$0.1526 / $0.1755 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy