-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14549-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3881 In Stock |
|
$0.1334 / $0.4400 | Buy Now |
DISTI #
ECQ-E6103JF
|
Avnet Americas | Film Capacitor, 0.01 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6103JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1546 | Buy Now |
DISTI #
667-ECQ-E6103JF
|
Mouser Electronics | Film Capacitors 630VDC 0.01uF 5% MPET L/S=10mm RoHS: Compliant | 4340 |
|
$0.1530 / $0.6300 | Buy Now |
DISTI #
70260115
|
RS | Capacitor, Polyester Met, Cap 0.01 uF, Tol 5%,Vol-Rtg 630 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-E6103JF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2180 / $0.2720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1368 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 630V PET 5% (12 X 4.5 X 7.5mm) Radial 10mm 105°C Bulk RoHS: Compliant |
6000 In Stock |
|
$0.1275 / $0.1322 | Buy Now |
DISTI #
63508920
|
Verical | Cap Film 0.01uF 630V PET 5% (12 X 4.5 X 7.5mm) Radial 10mm 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1807 | Americas - 6000 |
|
$0.1944 / $0.2224 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 8067 |
|
$0.1013 / $0.7500 | Buy Now |
DISTI #
ECQ-E6103JF
|
TTI | Film Capacitors 630VDC 0.01uF 5% MPET L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3000 In Stock |
|
$0.1360 / $0.1940 | Buy Now |
DISTI #
ECQ-E6103JF
|
Avnet Americas | Film Capacitor, 0.01 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6103JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy