Part Details for ECQ-E6223KF. by Panasonic Electronic Components
Overview of ECQ-E6223KF. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-E6223KF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4419
|
Newark | Capacitor Polyester Film, 0.022Uf, 630Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):630V Rohs Compliant: Yes |Panasonic ECQ-E6223KF. Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |