Part Details for ECQ-U2A105KL by Panasonic Electronic Components
Overview of ECQ-U2A105KL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-U2A105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-U2A105KL
|
TTI | Safety Capacitors 1uF 250VAC 10% MPET L/S=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$0.4180 | Buy Now |