Part Details for ECQ-U2A155ML. by Panasonic Electronic Components
Overview of ECQ-U2A155ML. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-U2A155ML.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC5103
|
Newark | Capacitor Polyester Film, 1.5Uf, 275Vac, 20%, Radial, Dielectric Type:Metallized Pet, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:1.5µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-U2A155ML. RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $0.8640 | Buy Now |