Part Details for ECQ-U2A183ML by Panasonic Electronic Components
Overview of ECQ-U2A183ML by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-U2A183ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2011
|
Newark | Eol Ltb Jan/31/21 Replmt Ecq-Uaaf183M Rohs Compliant: Yes |Panasonic ECQ-U2A183ML Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Film Suppression X2 0.018uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag RoHS: Compliant |
700 In Stock |
|
$0.1014 / $0.1291 | Buy Now |
DISTI #
31290577
|
Verical | Cap Film Suppression X2 0.018uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 1840 | Americas - 1437 |
|
$0.0245 | Buy Now |
DISTI #
51663605
|
Verical | Cap Film Suppression X2 0.018uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 1401 | Americas - 700 |
|
$0.1631 | Buy Now |
DISTI #
66711592
|
Verical | Cap Film Suppression X2 0.018uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2051 | Americas - 102 |
|
$0.1311 | Buy Now |
|
Master Electronics | Cap Film Suppression X2 0.018uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag RoHS: Compliant |
700 In Stock |
|
$0.1014 / $0.1291 | Buy Now |
|
Perfect Parts Corporation | 2298 |
|
RFQ |
Part Details for ECQ-U2A183ML
ECQ-U2A183ML CAD Models
ECQ-U2A183ML Part Data Attributes:
|
ECQ-U2A183ML
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECQ-U2A183ML
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |