-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4411
|
Newark | Suppression Cap, 1.8Uf, X2, 275V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.8Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Dv/Dt Rating:- Rohs Compliant: Yes |Panasonic ECQ-UAAF185MA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 / $0.8080 | Buy Now |
DISTI #
10-ECQ-UAAF185MA-ND
|
DigiKey | CAP FILM 1.8UF 20% 275VAC RADIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8193 | Buy Now |
DISTI #
ECQ-UAAF185MA
|
Avnet Americas | Capacitor Film 1.8uF 275VAC Polypropylene ±20% (31mm x 14.5mm x 24.5mm) Radial Leaded Solder 27.5mm 110°C - Bulk (Alt: ECQ-UAAF185MA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5091 / $0.5764 | Buy Now |
DISTI #
667-ECQ-UAAF185MA
|
Mouser Electronics | Safety Capacitors 275VAC 1.8uF 20% LS=27.5mm Cut Lead RoHS: Compliant | 712 |
|
$0.5120 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 1.8uF (+/-) 20% - 275VAC - 31.0 x 14.5 x 24.5mm - L/S=27.5mm RoHS: Compliant | 0 |
|
$0.5210 / $0.6760 | Buy Now |
|
Master Electronics | Metalized Polypropylene Film Capacitor - 1.8uF (+/-) 20% - 275VAC - 31.0 x 14.5 x 24.5mm - L/S=27.5mm RoHS: Compliant | 0 |
|
$0.5210 / $0.6760 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.8uF 275VAC ±20% 31x14.5x24.5 27.5MM | 0 |
|
$3.3956 / $3.7352 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy