-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4430
|
Newark | Suppression Cap, 0.033Uf, X2, 275V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF333M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1001 |
|
$0.2100 / $0.5490 | Buy Now |
DISTI #
10-ECQ-UAAF333M-ND
|
DigiKey | CAP FILM 0.033UF 20% 275VAC RADI Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
683 In Stock |
|
$0.2326 / $0.6700 | Buy Now |
DISTI #
ECQ-UAAF333M
|
Avnet Americas | Capacitor Film 0.033uF 275VAC Polypropylene ±20% (15.3mm x 5mm x 11.5mm) Radial Leaded Solder 12.5mm 110°C - Bulk (Alt: ECQ-UAAF333M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1445 / $0.1636 | Buy Now |
DISTI #
84AH4430
|
Avnet Americas | Capacitor Film 0.033uF 275VAC Polypropylene ±20% (15.3mm x 5mm x 11.5mm) Radial Leaded Solder 12.5mm 110°C - Bulk (Alt: 84AH4430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 1001 Partner Stock |
|
$0.2100 / $0.5490 | Buy Now |
DISTI #
667-ECQ-UAAF333M
|
Mouser Electronics | Safety Capacitors 275VAC 0.033uF 20% LS=12.5mm ST Lead RoHS: Compliant | 1460 |
|
$0.1620 / $0.5600 | Buy Now |
DISTI #
V79:2366_27193794
|
Arrow Electronics | Cap Film Suppression X2 0.033uF 275VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 15 |
|
$0.1409 / $0.2483 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.1448 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 0.033uF (+/-) 20% - 275VAC - 15.3 x 5.0 x 11.5mm - L/S=12.5mm RoHS: Compliant |
3000 In Stock |
|
$0.1635 / $0.2071 | Buy Now |
DISTI #
ECQ-UAAF333M
|
TTI | Safety Capacitors 275VAC 0.033uF 20% LS=12.5mm ST Lead RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1300 In Stock |
|
$0.1550 / $0.2460 | Buy Now |
DISTI #
ECQ-UAAF333M
|
Avnet Americas | Capacitor Film 0.033uF 275VAC Polypropylene ±20% (15.3mm x 5mm x 11.5mm) Radial Leaded Solder 12.5mm 110°C - Bulk (Alt: ECQ-UAAF333M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1445 / $0.1636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy