-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UAAF474MA-ND
|
DigiKey | CAP FILM 0.47UF 20% 275VAC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
104 In Stock |
|
$0.4108 / $0.8000 | Buy Now |
DISTI #
ECQ-UAAF474MA
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAF474MA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2321 / $0.2628 | Buy Now |
DISTI #
667-ECQ-UAAF474MA
|
Mouser Electronics | Safety Capacitors 0.47uF 275VAC 20% MPP L/S=22.5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ECQ series 275V 0.22uF 20% 17.5x7.5x14mm LS=15mm X2 Safety Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.4050 / $0.4850 | Buy Now |
|
Future Electronics | ECQ series 275V 0.22uF 20% 17.5x7.5x14mm LS=15mm X2 Safety Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.4050 / $0.4350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2445 / $0.3717 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2445 / $0.3717 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 470nF 275VAC ±20% 26x8.5x15 22.5MM RADIAL | 0 |
|
$1.3530 / $1.4883 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy