-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UAAV124SA-ND
|
DigiKey | CAP FILM 0.12UF 20% 310VAC RAD Min Qty: 1600 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2602 | Buy Now |
DISTI #
ECQ-UAAV124SA
|
Avnet Americas | Safety Capacitor, 0.12 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAV124SA) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2021 / $0.2288 | Buy Now |
DISTI #
667-ECQ-UAAV124SA
|
Mouser Electronics | Safety Capacitors 310VAC 0.12uF 20% LC LS=15mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_25113402
|
Arrow Electronics | Cap Film Suppression X2 0.12uF 310VAC PP 20% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2104 | Americas - 1590 |
|
$0.1797 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 28 Weeks | 0 |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 310VAC - 0.12uF ±20% - 18.5x8.0x12.5mm LS=15.0mm - Lead Cut 4.0 RoHS: Compliant | 0 |
|
$0.2129 / $0.2512 | Buy Now |
DISTI #
54481385
|
Verical | Cap Film Suppression X2 0.12uF 310VAC PP 20% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 2104 | Americas - 1590 |
|
$0.1797 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 310VAC - 0.12uF ±20% - 18.5x8.0x12.5mm LS=15.0mm - Lead Cut 4.0 RoHS: Compliant | 0 |
|
$0.2129 / $0.2512 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 120nF 310VAC ±20% 18.5x8x12.5 15MM AEC-Q2 | 0 |
|
$1.2772 / $1.4049 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy