-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UAAV334T1-ND
|
DigiKey | CAP FILM 0.33UF 10% 310VAC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1400 In Stock |
|
$0.3941 / $1.0000 | Buy Now |
DISTI #
ECQ-UAAV334T1
|
Avnet Americas | Safety Capacitor, 0.33 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAV334T1) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3265 / $0.3697 | Buy Now |
DISTI #
667-ECQ-UAAV334T1
|
Mouser Electronics | Safety Capacitors 310VAC 0.33uF 10% ST LS=15mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks | 0 |
|
$0.3280 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 310VAC - 0.33uF ±10% - 18.5x9.0x18.0mm LS=15.0mm RoHS: Compliant | 0 |
|
$0.3392 / $0.5023 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 310VAC - 0.33uF ±10% - 18.5x9.0x18.0mm LS=15.0mm RoHS: Compliant | 0 |
|
$0.3392 / $0.5023 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 330nF 310VAC ±10% 18.5x9x18 15MM AEC-Q200 | 0 |
|
$2.0914 / $2.3005 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy