-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UBAF154M-ND
|
DigiKey | CAP FILM 0.15UF 20% 300VAC RADIA Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
999 In Stock |
|
$0.4042 / $0.9600 | Buy Now |
DISTI #
ECQ-UBAF154M
|
Avnet Americas | Safety Capacitor, 0.15 uF, 300 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF154M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3160 | Buy Now |
DISTI #
667-ECQ-UBAF154M
|
Mouser Electronics | Film Capacitors 300VAC 0.15uF 20% LS=15mm ST RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ECQUB RADIAL Y2/X1CAP 275V 0.15uF 20%TOL 18.5x18x19MM LS=15MM MET POLYPROPYLENE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.3950 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 300VAC - 0.15uF ±20% - 18.5x9.0x18.0mm LS=15.0mm - Straight RoHS: Compliant | 0 |
|
$0.2899 / $0.4293 | Buy Now |
DISTI #
ECQ-UBAF154M
|
TTI | Film Capacitors 300VAC 0.15uF 20% LS=15mm ST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2000 In Stock |
|
$0.4040 / $0.6060 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 300VAC - 0.15uF ±20% - 18.5x9.0x18.0mm LS=15.0mm - Straight RoHS: Compliant | 0 |
|
$0.2899 / $0.4293 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 150nF 300VAC ±20% 18.5x9x18 15MM RADIAL | 0 |
|
$1.7156 / $1.8872 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy